117-HR-E-H-15-P-VFM
vs
DEPV15P864CTXXXXLF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL ICC
Reach Compliance Code
unknown
compliant
Additional Feature
STANDARD: MIL-C-24308, EMI/RFI SHIELDED TYPE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (8)/GOLD (20)/GOLD (30) OVER NICKEL
GOLD FLASH OVER NICKEL
Contact Finish Termination
GOLD FLASH/TIN OVER NICKEL
GOLD FLASH OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYETHYLENE
POLYETHYLENE
JESD-609 Code
e4/e3
e4
MIL Conformance
YES
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
CHROMATE
TIN/ZINC
Shell Material
STEEL
STEEL
Shell Size
1/E
1/E
Termination Type
CRIMP
SOLDER
Total Number of Contacts
15
15
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.30
Compare 117-HR-E-H-15-P-VFM with alternatives
Compare DEPV15P864CTXXXXLF with alternatives