1152MAM3030LKN38F0
vs
ALC10F152CB100
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Capacitance
1500 µF
1500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
30 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Length
30 mm
30 mm
Negative Tolerance
20%
20%
Number of Terminals
2
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Snap-in
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
100 V
100 V
Ripple Current
2400 mA
2300 mA
Terminal Pitch
10 mm
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
KEMET
ESR
163 mΩ
Leakage Current
0.9 mA
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
CYLINDRICAL PACKAGE
Reference Standard
IEC60384-4
Surface Mount
NO
Terminal Shape
SNAP-IN
Compare 1152MAM3030LKN38F0 with alternatives
Compare ALC10F152CB100 with alternatives