ALC10F152CB100 vs 8152MAM3030LKN28F0 feature comparison

ALC10F152CB100 KEMET Corporation

Buy Now Datasheet

8152MAM3030LKN28F0 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Samacsys Manufacturer KEMET
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 163 mΩ
Leakage Current 0.9 mA
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 3 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard IEC60384-4
Ripple Current 2300 mA 2400 mA
Surface Mount NO
Terminal Shape SNAP-IN
Base Number Matches 1 1
Packing Method Bulk
Terminal Pitch 10 mm

Compare ALC10F152CB100 with alternatives

Compare 8152MAM3030LKN28F0 with alternatives