1152LHM2230LKN38E0 vs MAL215612152E3 feature comparison

1152LHM2230LKN38E0 Fenghua (HK) Electronics Ltd

Buy Now Datasheet

MAL215612152E3 Vishay BCcomponents

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 30 mm 30 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 80 V 80 V
Ripple Current 2000 mA 1830 mA
Terminal Pitch 10 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ESR 318 mΩ
JESD-609 Code e3
Leakage Current 0.244 mA
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Shape SNAP-IN

Compare 1152LHM2230LKN38E0 with alternatives

Compare MAL215612152E3 with alternatives