Part Details for 1152LHM2230LKN38E0 by Fenghua (HK) Electronics Ltd
Overview of 1152LHM2230LKN38E0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1152LHM2230LKN38E0
1152LHM2230LKN38E0 CAD Models
1152LHM2230LKN38E0 Part Data Attributes
|
1152LHM2230LKN38E0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1152LHM2230LKN38E0
Fenghua (HK) Electronics Ltd
CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 2000 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 1152LHM2230LKN38E0
This table gives cross-reference parts and alternative options found for 1152LHM2230LKN38E0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1152LHM2230LKN38E0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8152LHM2230LKN18F0 | CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1152LHM2230LKN38E0 vs 8152LHM2230LKN18F0 |
8152LHM2230LKN28E0 | CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1152LHM2230LKN38E0 vs 8152LHM2230LKN28E0 |
MAL215612152E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80 V, 1500 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | 1152LHM2230LKN38E0 vs MAL215612152E3 |
2152LHM2230LKN0810 | CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1152LHM2230LKN38E0 vs 2152LHM2230LKN0810 |
LLS1K152MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | 1152LHM2230LKN38E0 vs LLS1K152MERZHA |
1152LHM2230LKN7810 | CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1152LHM2230LKN38E0 vs 1152LHM2230LKN7810 |
ELH158M080AQ2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount | KEMET Corporation | 1152LHM2230LKN38E0 vs ELH158M080AQ2AA |
158LBA080M2BD | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | 1152LHM2230LKN38E0 vs 158LBA080M2BD |
8152LHM2230LKN4850 | CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1152LHM2230LKN38E0 vs 8152LHM2230LKN4850 |
1152LHM2230LKN5850 | CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1152LHM2230LKN38E0 vs 1152LHM2230LKN5850 |