115-91-632-41-003000 vs 115-44-632-41-003000 feature comparison

115-91-632-41-003000 Mill-Max Mfg Corp

Buy Now Datasheet

115-44-632-41-003000 Mill-Max Mfg Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MILL-MAX MFG CORP MILL-MAX MFG CORP
Reach Compliance Code unknown compliant
Samacsys Manufacturer Mill-Max
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material NOT APPLICABLE NOT APPLICABLE
Device Socket Type IC SOCKET IC SOCKET
JESD-609 Code e0 e3
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature LOW PROFILE
Contact Configuration RECTANGLE
Device Type Used On DIP32
Housing Material PLASTIC
Number of Contacts 32

Compare 115-91-632-41-003000 with alternatives

Compare 115-44-632-41-003000 with alternatives