115-44-632-41-003000 vs 345886-4 feature comparison

115-44-632-41-003000 Mill-Max Mfg Corp

Buy Now Datasheet

345886-4 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MILL-MAX MFG CORP TYCO ELECTRONICS AMP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.69.40.40
Additional Feature LOW PROFILE ULTRA LOW PROFILE, VERTICAL MOUNT, DIP SOCKET
Contact Configuration RECTANGLE
Contact Finish Mating NOT APPLICABLE GOLD (30)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier TIN LEAD OVER NICKEL
Contact Material NOT APPLICABLE BERYLLIUM COPPER
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP32 DIP32
Housing Material PLASTIC
JESD-609 Code e3 e0
Number of Contacts 32 32
Base Number Matches 1 2

Compare 115-44-632-41-003000 with alternatives

Compare 345886-4 with alternatives