1123833-1 vs DLM112086-3 feature comparison

1123833-1 TE Connectivity

Buy Now Datasheet

DLM112086-3 ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP ITT CANNON
Reach Compliance Code unknown compliant
Body/Shell Style PLUG PLUG
Connector Type RACK AND PANEL CONNECTOR RACK AND PANEL CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE GLASS FILLED POLYETHYLENE
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type PANEL BOARD
Option GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 260 260
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Factory Lead Time 37 Weeks
Additional Feature EMI/RFI SHIELDED, POLARIZED
Insertion Force-Max ZIF N
Shell Material METAL

Compare 1123833-1 with alternatives

Compare DLM112086-3 with alternatives