DLM112086-3 vs 112086-0002 feature comparison

DLM112086-3 ITT Interconnect Solutions

Buy Now Datasheet

112086-0002 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
Factory Lead Time 37 Weeks
Additional Feature EMI/RFI SHIELDED, POLARIZED EMI/RFI SHIELDED, POLARIZED
Body/Shell Style PLUG PLUG
Connector Type RACK AND PANEL CONNECTOR RACK AND PANEL CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max ZIF N ZIF N
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYETHYLENE
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD PANEL
Shell Material METAL ALUMINUM ALLOY
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 260 260
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Mating Information MULTIPLE MATING PARTS AVAILABLE
Option GENERAL PURPOSE
Shell Finish NICKEL

Compare DLM112086-3 with alternatives

Compare 112086-0002 with alternatives