11109FK
vs
M83446/11-109F
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
COAST ADVANCED CHIP MAGNETICS
VANGUARD ELECTRONICS CO
Package Description
1613
1612
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
1613
1612
Construction
Rectangular
Magnetically Shielded
Core Material
FERRITE
DC Resistance
17 Ω
17 Ω
Inductance-Nom (L)
820 µH
820 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
3.3 mm
3.302 mm
Package Length
3.94 mm
3.937 mm
Package Style
SMT
SMT
Package Width
3.18 mm
3.175 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
95
95
Rated Current-Max
0.053 A
0.053 A
Reference Standard
MIL-PRF-83446/11
Self Resonance Frequency
2.1 MHz
2.1 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
YES
YES
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
FLAT
Test Frequency
0.79 MHz
Tolerance
10%
10%
Base Number Matches
1
3
Compare 11109FK with alternatives
Compare M83446/11-109F with alternatives