Part Details for 11109FK by Coast Advanced Chip Magnetics
Overview of 11109FK by Coast Advanced Chip Magnetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 11109FK
11109FK CAD Models
11109FK Part Data Attributes
|
11109FK
Coast Advanced Chip Magnetics
Buy Now
Datasheet
|
Compare Parts:
11109FK
Coast Advanced Chip Magnetics
General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 1613, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COAST ADVANCED CHIP MAGNETICS | |
Package Description | 1613 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1613 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 17 Ω | |
Inductance-Nom (L) | 820 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.3 mm | |
Package Length | 3.94 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 95 | |
Rated Current-Max | 0.053 A | |
Reference Standard | MIL-PRF-83446/11 | |
Self Resonance Frequency | 2.1 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.79 MHz | |
Tolerance | 10% |
Alternate Parts for 11109FK
This table gives cross-reference parts and alternative options found for 11109FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11109FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83446/11-109B | Coast Advanced Chip Magnetics | Check for Price | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 1613, CHIP | 11109FK vs M83446/11-109B |
11048AK | Coast Advanced Chip Magnetics | Check for Price | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 1613, CHIP | 11109FK vs 11048AK |
11109AK | Coast Advanced Chip Magnetics | Check for Price | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 1613, CHIP | 11109FK vs 11109AK |
M83446/11-109D | Coast Advanced Chip Magnetics | Check for Price | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 1613, CHIP | 11109FK vs M83446/11-109D |
M83446/11-109F | Coast Advanced Chip Magnetics | Check for Price | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 1613, CHIP | 11109FK vs M83446/11-109F |
M83446/11-48A | Coast Advanced Chip Magnetics | Check for Price | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 1613, CHIP | 11109FK vs M83446/11-48A |
11048FK | Coast Advanced Chip Magnetics | Check for Price | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 1613, CHIP | 11109FK vs 11048FK |
M83446/11-48F | Coast Advanced Chip Magnetics | Check for Price | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 1613, CHIP | 11109FK vs M83446/11-48F |
M83446/11-48D | Coast Advanced Chip Magnetics | Check for Price | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 1613, CHIP | 11109FK vs M83446/11-48D |
M83446/11-48C | Coast Advanced Chip Magnetics | Check for Price | General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 1613, CHIP | 11109FK vs M83446/11-48C |