111-93-324-41-001000
vs
LS324-29TG
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MILL-MAX MFG CORP
|
ADVANCED INTERCONNECTIONS CORP
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.69.40.40
|
Samacsys Manufacturer |
Mill-Max
|
|
Additional Feature |
94V-0
|
STANDARD: UL 94V-0, LOW PROFILE
|
Contact Configuration |
RECTANGLE
|
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Finish Termination |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
TIN LEAD OVER NICKEL
|
Contact Material |
NOT APPLICABLE
|
BRASS
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP24
|
DIP64
|
Housing Material |
POLYETHYLENE
|
POLYETHYLENE POLYESTER
|
JESD-609 Code |
e0
|
e0
|
Number of Contacts |
24
|
24
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
0.4 inch
|
Body Depth |
|
0.165 inch
|
Body Length |
|
1.2 inch
|
Contact Style |
|
RND PIN-SKT
|
Mating Contact Pitch |
|
0.1 inch
|
Mounting Style |
|
STRAIGHT
|
Operating Temperature-Max |
|
140 °C
|
Operating Temperature-Min |
|
-60 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
0.30000000000000004 mm
|
Terminal Pitch |
|
2.54 mm
|
Termination Type |
|
SOLDER
|
|
|
|
Compare 111-93-324-41-001000 with alternatives
Compare LS324-29TG with alternatives