Part Details for 111-93-324-41-001000 by Mill-Max Mfg Corp
Overview of 111-93-324-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111-93-324-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED60012-ND
|
DigiKey | CONN IC DIP SOCKET 24POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
135 In Stock |
|
$2.0371 / $3.7700 | Buy Now |
DISTI #
575-993324
|
Mouser Electronics | IC & Component Sockets 24P LONG SOLDER TAIL RoHS: Not Compliant | 122 |
|
$2.0300 / $3.7700 | Buy Now |
DISTI #
70206564
|
RS | Conn, IC Socket, DIP,24,Open,111 Series, Thru-Hole,0.3",0.1" Pin Spcng, Straight,3A | Mill-Max 111-93-324-41-001000 RoHS: Not Compliant Min Qty: 176 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2400 / $3.7300 | RFQ |
|
Bisco Industries | 12 |
|
Buy Now | ||
|
Quest Components | DIP24, IC SOCKET | 13 |
|
$2.7720 / $3.7800 | Buy Now |
DISTI #
000000000000037160
|
Sager | IC & Component Sockets 24P LONG SOLDER TAIL Min Qty: 50 | 0 |
|
$2.5200 / $16.3500 | Buy Now |
Part Details for 111-93-324-41-001000
111-93-324-41-001000 CAD Models
111-93-324-41-001000 Part Data Attributes:
|
111-93-324-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
111-93-324-41-001000
Mill-Max Mfg Corp
IC Socket, DIP24, 24 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | 94V-0 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
Number of Contacts | 24 |
Alternate Parts for 111-93-324-41-001000
This table gives cross-reference parts and alternative options found for 111-93-324-41-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 111-93-324-41-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS324-29GG | IC Socket, DIP64, 24 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Advanced Interconnections Corp | 111-93-324-41-001000 vs LS324-29GG |
HLS324-29GT | IC Socket, DIP24, 24 Contact(s) | Advanced Interconnections Corp | 111-93-324-41-001000 vs HLS324-29GT |
HLS324-29TG | IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Advanced Interconnections Corp | 111-93-324-41-001000 vs HLS324-29TG |
LS324-29TG | IC Socket, DIP64, 24 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Advanced Interconnections Corp | 111-93-324-41-001000 vs LS324-29TG |
HLS324-29GG | IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Advanced Interconnections Corp | 111-93-324-41-001000 vs HLS324-29GG |
HLS324-29TT | IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Advanced Interconnections Corp | 111-93-324-41-001000 vs HLS324-29TT |
LS324-29GT | IC Socket, DIP64, 24 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Advanced Interconnections Corp | 111-93-324-41-001000 vs LS324-29GT |