110209 vs 8-36160-5 feature comparison

110209 TE Connectivity

Buy Now Datasheet

8-36160-5 TE's AMP

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Number of Ways 1
Rated Voltage 300 V
Safety Approval UL
Terminal Gender FEMALE
Terminal and Terminal Block Type RING TERMINAL RING TERMINAL
Wire Cross Section 1.65 mm2 2.62 mm2
Wire Gauge 16 AWG 14 AWG
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8536.90.40.00

Compare 110209 with alternatives

Compare 8-36160-5 with alternatives