1100MAMAA11RTN211R
vs
EXR100M2ART1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
HITANO ENTERPRISE CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
10 µF
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
6.3 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Length
11 mm
11 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
Tape
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
100 V
100 V
Ripple Current
98 mA
76.7 mA
Terminal Pitch
3.5 mm
2.5 mm
Base Number Matches
1
1
Rohs Code
Yes
Leakage Current
0.01 mA
Mounting Feature
THROUGH HOLE MOUNT
Surface Mount
NO
Tan Delta
0.08
Terminal Finish
NOT SPECIFIED
Terminal Shape
WIRE
Compare 1100MAMAA11RTN211R with alternatives
Compare EXR100M2ART1 with alternatives