Part Details for 1100MAMAA11RTN211R by Fenghua (HK) Electronics Ltd
Overview of 1100MAMAA11RTN211R by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1100MAMAA11RTN211R
1100MAMAA11RTN211R CAD Models
1100MAMAA11RTN211R Part Data Attributes
|
1100MAMAA11RTN211R
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1100MAMAA11RTN211R
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10UF,100VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 98 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for 1100MAMAA11RTN211R
This table gives cross-reference parts and alternative options found for 1100MAMAA11RTN211R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1100MAMAA11RTN211R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2100MAMAA11RXN211M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 1100MAMAA11RTN211R vs 2100MAMAA11RXN211M |
8100MAMAA11RTN911F | CAP,AL2O3,10UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100MAMAA11RTN211R vs 8100MAMAA11RTN911F |
8100MAMAA11RXN111B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 1100MAMAA11RTN211R vs 8100MAMAA11RXN111B |
8100MAMAA11RX07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 1100MAMAA11RTN211R vs 8100MAMAA11RX07P |
8100MAMAA11RXN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 1100MAMAA11RTN211R vs 8100MAMAA11RXN5P |
NRE-FL100M100V6.3X11SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | 1100MAMAA11RTN211R vs NRE-FL100M100V6.3X11SP7.5LSF |
1100MAMAA11RXN411M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 1100MAMAA11RTN211R vs 1100MAMAA11RXN411M |
8100MAMAA11RT00J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 1100MAMAA11RTN211R vs 8100MAMAA11RT00J |
DJ310100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Dubilier | 1100MAMAA11RTN211R vs DJ310100 |
SH100M100E4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Cornell Dubilier Electronics Inc | 1100MAMAA11RTN211R vs SH100M100E4 |