110-99-624-41-001100
vs
ICM-624-1-TT
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
MILL-MAX MFG CORP
|
ADAM TECH
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.69.40.40
|
Additional Feature |
DIP SOCKET
|
|
Contact Configuration |
RECTANGLE
|
RECTANGLE
|
Contact Finish Mating |
NOT APPLICABLE
|
SN ON NI
|
Contact Finish Termination |
TIN LEAD
|
TIN OVER COPPER
|
Contact Material |
NOT APPLICABLE
|
P-CUSN
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP24
|
DIP24
|
Housing Material |
POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code |
e0
|
|
Number of Contacts |
24
|
24
|
Base Number Matches |
1
|
1
|
Body Depth |
|
0.177 inch
|
Body Length |
|
1.2 inch
|
Contact Style |
|
RND PIN-SKT
|
Current Rating |
|
1 A
|
Dielectric Withstanding Voltage |
|
500VAC V
|
Insulation Resistance |
|
1000000000 Ω
|
Mating Contact Pitch |
|
0.1 inch
|
Mounting Style |
|
STRAIGHT
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
0.6000000000000001 mm
|
Terminal Pitch |
|
2.54 mm
|
Termination Type |
|
SOLDER
|
|
|
|
Compare 110-99-624-41-001100 with alternatives
Compare ICM-624-1-TT with alternatives