M83734/13-030 vs 110-43-320-41-001000 feature comparison

M83734/13-030 Mill-Max Mfg Corp

Buy Now Datasheet

110-43-320-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet
Part Life Cycle Code End Of Life Active
Ihs Manufacturer MILL-MAX MFG CORP MILL-MAX MFG CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: MIL-S-83734, STACKABLE DIP SOCKET
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material NOT APPLICABLE NOT APPLICABLE
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP20 DIP20
Housing Material PLASTIC POLYETHYLENE
JESD-609 Code e0 e3
Number of Contacts 20 20
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Samacsys Manufacturer Mill-Max
Contact Configuration RECTANGLE

Compare M83734/13-030 with alternatives

Compare 110-43-320-41-001000 with alternatives