110-44-310-41-001000 vs ICE-103-E1-TT feature comparison

110-44-310-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet

ICE-103-E1-TT 3M Interconnect

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MILL-MAX MFG CORP 3M ELECTRONIC PRODUCTS DIVISION
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.69.40.40
Additional Feature STANDARD: UL 94V-0 STANDARD: UL 94V-0
Contact Configuration RECTANGLE
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material NOT APPLICABLE
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP10 DIP10
Housing Material POLYETHYLENE POLYESTER
JESD-609 Code e3
Number of Contacts 10 10
Base Number Matches 1 1

Compare 110-44-310-41-001000 with alternatives

Compare ICE-103-E1-TT with alternatives