Part Details for 110-44-310-41-001000 by Mill-Max Mfg Corp
Overview of 110-44-310-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for 110-44-310-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M0616
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill-Max 110-44-310-41-001000 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8150 / $16.2300 | Buy Now |
DISTI #
110-44-310-41-001000-ND
|
DigiKey | CONN IC SKT DBL Min Qty: 1 Lead time: 2 Weeks Container: Tube |
80 In Stock |
|
$8.7529 / $14.4800 | Buy Now |
DISTI #
575-11044310410010
|
Mouser Electronics | IC & Component Sockets 10 PIN SKT 200u Sn RoHS: Compliant | 36 |
|
$7.6700 / $12.1700 | Buy Now |
DISTI #
71404149
|
RS | STANDARD PIN HEADER, 10 Pins, Tin over Nickel | Mill-Max 110-44-310-41-001000 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1600 / $11.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$7.8600 | Buy Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
DISTI #
000000000001644548
|
Sager | IC & Component Sockets 10 PIN SKT 200u Sn Min Qty: 50 | 0 |
|
$0.7320 / $13.0200 | Buy Now |
Part Details for 110-44-310-41-001000
110-44-310-41-001000 CAD Models
110-44-310-41-001000 Part Data Attributes
|
110-44-310-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-44-310-41-001000
Mill-Max Mfg Corp
IC Socket, DIP10, 10 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP10 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Number of Contacts | 10 |
Alternate Parts for 110-44-310-41-001000
This table gives cross-reference parts and alternative options found for 110-44-310-41-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110-44-310-41-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE-103-WA-TG30 | DIP10, IC SOCKET | 3M Electronics | 110-44-310-41-001000 vs ICE-103-WA-TG30 |
ICE-103-E1-TT | DIP10, IC SOCKET | 3M Electronics | 110-44-310-41-001000 vs ICE-103-E1-TT |
ICE-103-SD2-TG30 | DIP10, IC SOCKET | 3M Electronics | 110-44-310-41-001000 vs ICE-103-SD2-TG30 |
ICE-103-WA-TG | DIP10, IC SOCKET | 3M Electronics | 110-44-310-41-001000 vs ICE-103-WA-TG |
ICE-103-S-TG30 | IC Socket, DIP10, 10 Contact(s) | 3M Interconnect | 110-44-310-41-001000 vs ICE-103-S-TG30 |
ICE-10 | DIP10, IC SOCKET | 3M Electronics | 110-44-310-41-001000 vs ICE-10 |
ICE-103-WB-TT | IC Socket, DIP10, 10 Contact(s) | 3M Interconnect | 110-44-310-41-001000 vs ICE-103-WB-TT |
ICE-103-SD2-TG30 | IC Socket, DIP10, 10 Contact(s) | 3M Interconnect | 110-44-310-41-001000 vs ICE-103-SD2-TG30 |
ICE-103-CP-TG | DIP10, IC SOCKET | 3M Electronics | 110-44-310-41-001000 vs ICE-103-CP-TG |
ICE-103-E2-TG | DIP10, IC SOCKET | 3M Electronics | 110-44-310-41-001000 vs ICE-103-E2-TG |