110-43-318-41-001000 vs M83734/5-028 feature comparison

110-43-318-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet

M83734/5-028 Mill-Max Mfg Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer MILL-MAX MFG CORP MILL-MAX MFG CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Samacsys Manufacturer Mill-Max
Additional Feature DIP SOCKET STANDARD: MIL-S-83734, STACKABLE
Contact Configuration RECTANGLE
Contact Finish Mating NOT APPLICABLE GOLD (30)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier GOLD (30)
Contact Material NOT APPLICABLE
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP18 DIP18
Housing Material POLYETHYLENE PLASTIC
JESD-609 Code e3 e4
Number of Contacts 18 18
Base Number Matches 1 1

Compare 110-43-318-41-001000 with alternatives

Compare M83734/5-028 with alternatives