M83734/5-028 vs 110-99-318-41-001100 feature comparison

M83734/5-028 Mill-Max Mfg Corp

Buy Now Datasheet

110-99-318-41-001100 Mill-Max Mfg Corp

Buy Now Datasheet
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer MILL-MAX MFG CORP MILL-MAX MFG CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: MIL-S-83734, STACKABLE DIP SOCKET
Contact Finish Mating GOLD (30) NOT APPLICABLE
Contact Finish Termination GOLD (30) TIN LEAD
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP18 DIP18
Housing Material PLASTIC POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER
JESD-609 Code e4 e0
Number of Contacts 18 18
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Contact Configuration RECTANGLE
Contact Material NOT APPLICABLE

Compare M83734/5-028 with alternatives

Compare 110-99-318-41-001100 with alternatives