110-11-318-41-001000 vs M83734/5-030 feature comparison

110-11-318-41-001000 Mill-Max Mfg Corp

Buy Now Datasheet

M83734/5-030 Mill-Max Mfg Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer MILL-MAX MFG CORP MILL-MAX MFG CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Contact Configuration RECTANGLE
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination GOLD Tin/Lead (Sn/Pb)
Contact Material NOT APPLICABLE NOT APPLICABLE
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP18 DIP18
Housing Material POLYETHYLENE PLASTIC
JESD-609 Code e4 e0
Number of Contacts 18 18
Base Number Matches 1 1
Additional Feature STANDARD: MIL-S-83734, STACKABLE

Compare 110-11-318-41-001000 with alternatives

Compare M83734/5-030 with alternatives