M83734/5-030 vs 5-1437537-7 feature comparison

M83734/5-030 Mill-Max Mfg Corp

Buy Now Datasheet

5-1437537-7 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer MILL-MAX MFG CORP TE CONNECTIVITY LTD
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.69.40.40
Additional Feature STANDARD: MIL-S-83734, STACKABLE VERTICAL MOUNT DIP SOCKET
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Contact Material NOT APPLICABLE NOT SPECIFIED
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP18 DIP18
Housing Material PLASTIC POLYESTER
JESD-609 Code e0 e0
Number of Contacts 18 18
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Samacsys Manufacturer TE Connectivity
Body Breadth 0.4 inch
Body Depth 0.18 inch
Body Length 0.9 inch
Contact Style RND PIN-SKT
Current Rating 3 A
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 5000000000 Ω
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.3051181102362205 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER

Compare M83734/5-030 with alternatives

Compare 5-1437537-7 with alternatives