10ZLH1800MEFCRK10X20
vs
NRZJ182M10V10X20YF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RUBYCON CORP
NIC COMPONENTS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
1800 µF
1800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Length
20 mm
20 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
Bulk
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
1960 mA
1500 mA
Terminal Pitch
5 mm
5 mm
Base Number Matches
1
1
Leakage Current
0.18 mA
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Surface Mount
NO
Tan Delta
0.19
Terminal Shape
WIRE
Compare 10ZLH1800MEFCRK10X20 with alternatives
Compare NRZJ182M10V10X20YF with alternatives