Part Details for 10ZLH1800MEFCRK10X20 by Rubycon Corporation
Overview of 10ZLH1800MEFCRK10X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10ZLH1800MEFCRK10X20
10ZLH1800MEFCRK10X20 CAD Models
10ZLH1800MEFCRK10X20 Part Data Attributes
|
10ZLH1800MEFCRK10X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10ZLH1800MEFCRK10X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1960 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 10ZLH1800MEFCRK10X20
This table gives cross-reference parts and alternative options found for 10ZLH1800MEFCRK10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10ZLH1800MEFCRK10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RJM-10V182MH5#-G9 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | 10ZLH1800MEFCRK10X20 vs RJM-10V182MH5#-G9 |
ESH188M010AH4KA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | 10ZLH1800MEFCRK10X20 vs ESH188M010AH4KA |
KSZ188M010S1AHH20K | Teapo Electronic Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | 10ZLH1800MEFCRK10X20 vs KSZ188M010S1AHH20K |
10ZLH1800MRI10X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | 10ZLH1800MEFCRK10X20 vs 10ZLH1800MRI10X20 |
UHM1A182MPD1CP | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | 10ZLH1800MEFCRK10X20 vs UHM1A182MPD1CP |
UHM1A182MPD1CC | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | 10ZLH1800MEFCRK10X20 vs UHM1A182MPD1CC |
10ZLH1800MEFCRX10X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, | 10ZLH1800MEFCRK10X20 vs 10ZLH1800MEFCRX10X20 |
UHM1A182MPD1CM | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | 10ZLH1800MEFCRK10X20 vs UHM1A182MPD1CM |
10ZLH1800MEFCRI10X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, | 10ZLH1800MEFCRK10X20 vs 10ZLH1800MEFCRI10X20 |
NRZJ182M10V10X20TBYF | NIC Components Corp | Check for Price | Fixed Capacitor, | 10ZLH1800MEFCRK10X20 vs NRZJ182M10V10X20TBYF |