10YXH3900MEFC16X20 vs RLP398010M1620 feature comparison

10YXH3900MEFC16X20 Rubycon Corporation

Buy Now Datasheet

RLP398010M1620 Tekcon Electronics Corp

Buy Now Datasheet
Yes
Not Recommended Contact Manufacturer
RUBYCON CORP TEKCON ELECTRONICS CORP
, ,
compliant unknown
EAR99 EAR99
8532.22.00.20
3900 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
16 mm
ALUMINUM (WET)
0.39 mA
20 mm
THROUGH HOLE MOUNT
20%
2
105 °C
-40 °C
Radial
BULK
POLARIZED
20%
10 V
1771 mA
NO
0.25
7.5 mm
WIRE
1 2
RLP(10V)

Compare 10YXH3900MEFC16X20 with alternatives