10YXH3900MEFC16X20 vs 10ZL3900MCC16X20 feature comparison

10YXH3900MEFC16X20 Rubycon Corporation

Buy Now Datasheet

10ZL3900MCC16X20 Rubycon Corporation

Buy Now Datasheet
Yes Yes
Not Recommended Obsolete
RUBYCON CORP RUBYCON CORP
, ,
compliant compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
3900 µF 3900 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
16 mm 16 mm
ALUMINUM (WET) ALUMINUM (WET)
0.39 mA 0.39 mA
20 mm 20 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
Radial Radial
BULK Bulk
POLARIZED POLARIZED
20% 20%
10 V 10 V
1771 mA 3140 mA
NO NO
0.25 0.23
7.5 mm 7.5 mm
WIRE WIRE
1 1
e3
CYLINDRICAL PACKAGE
Tin (Sn)

Compare 10YXH3900MEFC16X20 with alternatives

Compare 10ZL3900MCC16X20 with alternatives