10TTS08STRR vs VS-10TTS08STRL-M3 feature comparison

10TTS08STRR Vishay Intertechnologies

Buy Now Datasheet

VS-10TTS08STRL-M3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Part Package Code D2PAK
Package Description HALOGEN FREE AND SMD-220, D2PAK-3 D2PAK-3/2
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ANODE ANODE
Circuit Commutated Turn-off Time-Nom 100 µs
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 15 mA 15 mA
DC Gate Trigger Voltage-Max 1.2 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Leakage Current-Max 1 mA
Non-Repetitive Pk On-state Cur 120 A
Number of Elements 1 1
Number of Terminals 2 2
On-state Current-Max 6500 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified
RMS On-state Current-Max 10.205 A 10 A
Repetitive Peak Off-state Voltage 800 V 800 V
Repetitive Peak Reverse Voltage 800 V 800 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Trigger Device Type SCR SCR
Base Number Matches 2 1
Factory Lead Time 18 Weeks
Samacsys Manufacturer Vishay
JEDEC-95 Code TO-263AB
Moisture Sensitivity Level 1

Compare 10TTS08STRR with alternatives

Compare VS-10TTS08STRL-M3 with alternatives