10TQ045STRRPBF vs PBYR7-40X feature comparison

10TQ045STRRPBF International Rectifier

Buy Now Datasheet

PBYR7-40X NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP NXP SEMICONDUCTORS
Part Package Code D2PAK
Package Description R-PSSO-G2 R-PSFM-T2
Pin Count 4 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature LEAKAGE CURRENT IS NOT AT 25 DEG C SURGE CAPABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.49 V
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2 R-PSFM-T2
Non-rep Pk Forward Current-Max 280 A 110 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Output Current-Max 10 A 7.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 45 V 40 V
Reverse Current-Max 15000 µA
Surface Mount YES NO
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 1 1
Case Connection ISOLATED

Compare 10TQ045STRRPBF with alternatives

Compare PBYR7-40X with alternatives