PBYR7-40X vs MBR735 feature comparison

PBYR7-40X NXP Semiconductors

Buy Now Datasheet

MBR735 Advanced Power Technology

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS ADVANCED POWER TECHNOLOGY INC
Package Description R-PSFM-T2
Pin Count 2
Reach Compliance Code unknown unknown
Additional Feature SURGE CAPABILITY
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PSFM-T2
Non-rep Pk Forward Current-Max 110 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Output Current-Max 7.5 A 7.5 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V 35 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Base Number Matches 1 26
Rohs Code No
ECCN Code EAR99
Forward Voltage-Max (VF) 0.84 V
JESD-609 Code e0
Operating Temperature-Max 150 °C
Terminal Finish Tin/Lead (Sn/Pb)

Compare PBYR7-40X with alternatives