10TQ045 vs MBR750 feature comparison

10TQ045 New Jersey Semiconductor Products Inc

Buy Now Datasheet

MBR750 International Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC INTERNATIONAL SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.58 V
JEDEC-95 Code TO-220AC TO-220
JESD-30 Code R-PSFM-T2 R-PSFM-T2
Non-rep Pk Forward Current-Max 275 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Output Current-Max 10 A 7.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Rep Pk Reverse Voltage-Max 45 V
Reverse Current-Max 15000 µA
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 9 14
Part Package Code SFM
Package Description TO-220A, 2 PIN
Pin Count 3
ECCN Code EAR99
HTS Code 8541.10.00.80
Case Connection CATHODE
Qualification Status Not Qualified

Compare MBR750 with alternatives