MBR750 vs 10TQ045S feature comparison

MBR750 International Semiconductor Inc

Buy Now Datasheet

10TQ045S International Rectifier

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC INTERNATIONAL RECTIFIER CORP
Part Package Code SFM D2PAK
Package Description TO-220A, 2 PIN PLASTIC, SMD-220, D2PAK-3
Pin Count 3 4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-220 TO-263AB
JESD-30 Code R-PSFM-T2 R-PSSO-G2
Non-rep Pk Forward Current-Max 150 A 1050 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 7.5 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 14 4
Rohs Code No
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Forward Voltage-Max (VF) 0.67 V
JESD-609 Code e0
Moisture Sensitivity Level 1
Operating Temperature-Max 175 °C
Peak Reflow Temperature (Cel) 225
Rep Pk Reverse Voltage-Max 45 V
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) 30

Compare MBR750 with alternatives

Compare 10TQ045S with alternatives