10ML100MEFCFA6.3X5 vs S5010M0100AZF-0605 feature comparison

10ML100MEFCFA6.3X5 Rubycon Corporation

Buy Now Datasheet

S5010M0100AZF-0605 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 5 mm 5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 75 mA 80 mA
Terminal Pitch 5 mm 2.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Leakage Current 0.01 mA
Manufacturer Series S5
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Series S5
Surface Mount NO
Tan Delta 0.2
Terminal Shape WIRE

Compare 10ML100MEFCFA6.3X5 with alternatives

Compare S5010M0100AZF-0605 with alternatives