10JZV1000M10X10.5
vs
NACEW102M10V10X10.5TR13F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RUBYCON CORP
NIC COMPONENTS CORP
Package Description
, 4341
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Rubycon
Capacitance
1000 µF
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
10.5 mm
10.5 mm
JESD-609 Code
e6
e6
Leakage Current
0.1 mA
0.1 mA
Length
10.3 mm
10.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 15 INCH
TR, PLASTIC, 13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Reference Standard
AEC-Q200
Ripple Current
510 mA
310 mA
Size Code
4141
4141
Surface Mount
YES
YES
Tan Delta
0.19
0.24
Terminal Finish
Tin/Bismuth (Sn/Bi)
TIN BISMUTH
Terminal Shape
FLAT
FLAT
Width
10.3 mm
10.3 mm
Base Number Matches
1
1
HTS Code
8532.22.00.20
Factory Lead Time
16 Weeks
ESR
400 mΩ
Compare 10JZV1000M10X10.5 with alternatives
Compare NACEW102M10V10X10.5TR13F with alternatives