NACEW102M10V10X10.5TR13F vs NAZT102M10V10X10.5LBYF feature comparison

NACEW102M10V10X10.5TR13F NIC Components Corp

Buy Now Datasheet

NAZT102M10V10X10.5LBYF NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description CHIP , 4141
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Factory Lead Time 16 Weeks
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 400 mΩ
Height 10.5 mm 10.5 mm
JESD-609 Code e6 e6
Leakage Current 0.1 mA 0.1 mA
Length 10.3 mm 10.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TR, PLASTIC, 13 INCH TR, 13 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 310 mA 510 mA
Size Code 4141 4141
Surface Mount YES YES
Tan Delta 0.24 0.24
Terminal Finish TIN BISMUTH Tin/Bismuth (Sn/Bi)
Terminal Shape FLAT FLAT
Width 10.3 mm 10.3 mm
Base Number Matches 1 1
Reference Standard AEC-Q200

Compare NACEW102M10V10X10.5TR13F with alternatives

Compare NAZT102M10V10X10.5LBYF with alternatives