10JXA4700MCA12.5X35 vs 10JXB4700MCE12.5X25 feature comparison

10JXA4700MCA12.5X35 Rubycon Corporation

Buy Now Datasheet

10JXB4700MCE12.5X25 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.47 mA 0.47 mA
Manufacturer Series JXA JXB
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 2510 mA 1950 mA
Surface Mount NO NO
Tan Delta 0.19 0.3
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare 10JXA4700MCA12.5X35 with alternatives

Compare 10JXB4700MCE12.5X25 with alternatives