10JXB4700MCE12.5X25
vs
EEUFA1A472
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RUBYCON CORP
PANASONIC CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
4700 µF
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.47 mA
0.47 mA
Manufacturer Series
JXB
FA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
1950 mA
2555 mA
Surface Mount
NO
NO
Tan Delta
0.3
0.27
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Rohs Code
No
Samacsys Manufacturer
Panasonic
JESD-609 Code
e3
Terminal Finish
Tin (Sn)
Compare 10JXB4700MCE12.5X25 with alternatives
Compare EEUFA1A472 with alternatives