10BQ100PBF
vs
934013620215
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
NXP SEMICONDUCTORS
Part Package Code
DO-214AA
Package Description
DO-214AA, SMB, 2 PIN
R-PDSO-G3
Pin Count
2
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.50
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
SWITCHING
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
ZENER DIODE
Forward Voltage-Max (VF)
0.78 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-G3
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
38 A
Number of Elements
1
1
Number of Phases
1
Number of Terminals
2
3
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
500 µA
Reverse Test Voltage
100 V
Surface Mount
YES
YES
Technology
SCHOTTKY
ZENER
Terminal Form
C BEND
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
2
2
JESD-609 Code
e3
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
Reference Voltage-Nom
5.1 V
Terminal Finish
TIN
Voltage Tol-Max
1%
Working Test Current
5 mA
Compare 10BQ100PBF with alternatives
Compare 934013620215 with alternatives