10BQ060TRPBF vs 1S920 feature comparison

10BQ060TRPBF International Rectifier

Buy Now Datasheet

1S920 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code DO-214AA
Package Description LEAD FREE, SMB, SIMILAR TO DO-214AA, 2 PIN O-LALF-W2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.70
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.57 V 1.2 V
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2 O-LALF-W2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 42 A 4 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 1 A 0.2 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 60 V 50 V
Surface Mount YES NO
Technology SCHOTTKY
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 2
Application GENERAL PURPOSE
Case Connection ISOLATED

Compare 10BQ060TRPBF with alternatives

Compare 1S920 with alternatives