10BQ060TRPBF
vs
933388410215
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
NEXPERIA
Part Package Code
DO-214AA
Package Description
LEAD FREE, SMB, SIMILAR TO DO-214AA, 2 PIN
R-PDSO-G3
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.50
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
ZENER DIODE
Forward Voltage-Max (VF)
0.57 V
JEDEC-95 Code
DO-214AA
TO-236AB
JESD-30 Code
R-PDSO-C2
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
42 A
Number of Elements
1
1
Number of Phases
1
Number of Terminals
2
3
Operating Temperature-Max
150 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
60 V
Surface Mount
YES
YES
Technology
SCHOTTKY
ZENER
Terminal Finish
Matte Tin (Sn)
TIN
Terminal Form
C BEND
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
2
2
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
Reference Standard
AEC-Q101; IEC-60134
Reference Voltage-Nom
62 V
Voltage Tol-Max
5%
Working Test Current
2 mA
Compare 10BQ060TRPBF with alternatives
Compare 933388410215 with alternatives