10BQ060-T3 vs 10BQ060TRPBF feature comparison

10BQ060-T3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

10BQ060TRPBF International Rectifier

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD INTERNATIONAL RECTIFIER CORP
Package Description R-PDSO-C2 LEAD FREE, SMB, SIMILAR TO DO-214AA, 2 PIN
Reach Compliance Code unknown compliant
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.57 V 0.57 V
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 50 A 42 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 60 V 60 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code DO-214AA
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.80
JEDEC-95 Code DO-214AA
JESD-609 Code e3
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare 10BQ060-T3 with alternatives

Compare 10BQ060TRPBF with alternatives