10BQ060 vs SF10CGT feature comparison

10BQ060 International Rectifier

Buy Now Datasheet

SF10CGT Diodes Incorporated

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP DIODES INC
Part Package Code DO-214AA DO-41
Package Description SMB, SIMILAR TO DO-214AA, 2 PIN O-PALF-W2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.57 V
JEDEC-95 Code DO-214AA DO-41
JESD-30 Code R-PDSO-C2 O-PALF-W2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 42 A
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 245 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 60 V 150 V
Surface Mount YES NO
Technology SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30 40
Base Number Matches 4 2
Case Connection ISOLATED
Operating Temperature-Min -65 °C
Reverse Recovery Time-Max 0.035 µs

Compare 10BQ060 with alternatives

Compare SF10CGT with alternatives