10AX066N2F40E2LP
vs
10AX066N2F40I2LP
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
INTEL CORP
|
INTEL CORP
|
Package Description |
BGA, BGA1517,39X39,40
|
BGA, BGA1517,39X39,40
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO OPERATES AT 0.95V NOMINAL SUPPLY
|
ALSO OPERATES AT 0.95V NOMINAL SUPPLY
|
JESD-30 Code |
S-PBGA-B1517
|
S-PBGA-B1517
|
Length |
40 mm
|
40 mm
|
Number of CLBs |
25168
|
25168
|
Number of Inputs |
588
|
588
|
Number of Logic Cells |
660000
|
660000
|
Number of Outputs |
588
|
588
|
Number of Terminals |
1517
|
1517
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
25168 CLBS
|
25168 CLBS
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA1517,39X39,40
|
BGA1517,39X39,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.5 mm
|
3.5 mm
|
Supply Voltage-Max |
0.93 V
|
0.93 V
|
Supply Voltage-Min |
0.87 V
|
0.87 V
|
Supply Voltage-Nom |
0.9 V
|
0.9 V
|
Surface Mount |
YES
|
YES
|
Technology |
TSMC
|
TSMC
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
40 mm
|
40 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare 10AX066N2F40E2LP with alternatives
Compare 10AX066N2F40I2LP with alternatives