109D567X9025T2 vs M39006/31-0214 feature comparison

109D567X9025T2 Vishay Intertechnologies

Buy Now Datasheet

M39006/31-0214 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 16 Weeks 16 Weeks
Capacitance 560 µF 560 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 9.53 mm 9.53 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 1800 mΩ 900 mΩ
JESD-609 Code e0 e0
Leakage Current 0.007 mA 0.007 mA
Length 19.46 mm 19.46 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 440 mA
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Reference Standard MIL-PRF-39006/31
Tan Delta 0.38

Compare 109D567X9025T2 with alternatives

Compare M39006/31-0214 with alternatives