Part Details for M39006/31-0214 by Vishay Intertechnologies
Overview of M39006/31-0214 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSP50214BVI | Renesas Electronics Corporation | Programmable Downconverter, MQFP-HS, /Tray | |
RJK0214DPA-00#J53 | Renesas Electronics Corporation | P Channel Power MOSFET | |
R4F20214RDFD#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) |
Part Details for M39006/31-0214
M39006/31-0214 CAD Models
M39006/31-0214 Part Data Attributes
|
M39006/31-0214
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/31-0214
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 560 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 900 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.007 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-39006/31 | |
Surface Mount | NO | |
Tan Delta | 0.38 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39006/31-0214
This table gives cross-reference parts and alternative options found for M39006/31-0214. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/31-0214, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T191C567K025ASC-0100 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 560uF, | KEMET Corporation | M39006/31-0214 vs T191C567K025ASC-0100 |
TWCD567K025CCLZ000H | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 560uF, | Kyocera AVX Components | M39006/31-0214 vs TWCD567K025CCLZ000H |
TWCD567K025CLLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/31-0214 vs TWCD567K025CLLZ900H |
M39006/25-0126 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/31-0214 vs M39006/25-0126 |
M39006/31-0214 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 560uF, | Kyocera AVX Components | M39006/31-0214 vs M39006/31-0214 |
T191C567K025ASC-0200 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 560uF, | KEMET Corporation | M39006/31-0214 vs T191C567K025ASC-0200 |
T191C567K025AS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 560uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/31-0214 vs T191C567K025AS |
T291C567K025MSC-0100 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 560uF, | KEMET Corporation | M39006/31-0214 vs T291C567K025MSC-0100 |
136D567X9025T2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/31-0214 vs 136D567X9025T2E3 |
M39006/21-0038 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/31-0214 vs M39006/21-0038 |