1091M1-24V vs 515-501-04 feature comparison

1091M1-24V CML Innovative Technologies

Buy Now Datasheet

515-501-04 MARL International Limited

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG MARL INTERNATIONAL LTD
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color RED RED
Color@Wavelength Red Red
Configuration SINGLE SINGLE
Forward Voltage-Max 24 V 2.6 V
Lens Type DIFFUSED DIFFUSED
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 95 °C
Operating Temperature-Min -20 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 9.652 mm 31 mm
Packing Method BULK BULK
Shape ROUND CYLINDRICAL
Surface Mount NO NO
Base Number Matches 4 1
Package Description ROHS COMPLIANT PACKAGE-2
Forward Current-Max 0.02 A
Luminous Intensity-Nom 11000.0 mcd
Peak Wavelength 624 nm
Viewing Angle 2.8 deg

Compare 1091M1-24V with alternatives

Compare 515-501-04 with alternatives