108LBB200M2ED vs B43501G2108M082 feature comparison

108LBB200M2ED Cornell Dubilier Electronics Inc

Buy Now Datasheet

B43501G2108M082 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 248.68 mΩ 160 mΩ
JESD-609 Code e3 e3
Leakage Current 1.3416 mA 1.54514 mA
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 3800 mA 3080 mA
Surface Mount NO NO
Tan Delta 0.15
Terminal Finish MATTE TIN MATTE TIN
Terminal Pitch 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 2
Manufacturer Series B43501
Packing Method CARDBOARD
Reference Standard IEC60384-4
Series B43501

Compare 108LBB200M2ED with alternatives

Compare B43501G2108M082 with alternatives