B43501G2108M082 vs B43501G2108M007 feature comparison

B43501G2108M082 TDK Epcos

Buy Now Datasheet

B43501G2108M007 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer EPCOS AG TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 160 mΩ 160 mΩ
JESD-609 Code e3 e3
Leakage Current 1.54514 mA 1.54514 mA
Length 30 mm 30 mm
Manufacturer Series B43501 B43501
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method CARDBOARD CARDBOARD
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Reference Standard IEC60384-4 IEC60384-4
Ripple Current 3080 mA 3080 mA
Series B43501 B43501
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 2
Terminal Pitch 10 mm

Compare B43501G2108M082 with alternatives

Compare B43501G2108M007 with alternatives