105PMB700KFM8 vs 105PMB700KF feature comparison

105PMB700KFM8 Illinois Capacitor Inc

Buy Now Datasheet

105PMB700KF Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer ILLINOIS CAPACITOR INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Manufacturer Series PMB
Number of Terminals 2 2
Base Number Matches 2 2
Capacitance 1 µF
Dielectric Material POLYPROPYLENE
Height 28 mm
JESD-609 Code e3
Length 42.5 mm
Mounting Feature CHASSIS MOUNT
Negative Tolerance 10%
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Package Style Chassis Mount
Positive Tolerance 10%
Rated (AC) Voltage (URac) 420 V
Rated (DC) Voltage (URdc) 700 V
Surface Mount NO
Terminal Finish TIN
Terminal Shape LUG
Width 17 mm

Compare 105PMB700KF with alternatives